Part Details for AMPMGDB-11.2896 by Abracon Corporation
Overview of AMPMGDB-11.2896 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89635012A | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CLCC, /Tube | |
5962-8963501PA | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CERDIP, /Tube | |
5962-8966502LA | Renesas Electronics Corporation | 9-BIT INVERTING REGISTER |
Price & Stock for AMPMGDB-11.2896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGDB-11.2896
|
Avnet Americas | MEMS Crystal Oscillator 11.2896MHz ?25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDB-11.2896) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGDB-11.2896
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 11.2896MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
DISTI #
AMPMGDB-11.2896
|
Avnet Abacus | (Alt: AMPMGDB-11.2896) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGDB-11.2896
AMPMGDB-11.2896 CAD Models
AMPMGDB-11.2896 Part Data Attributes
|
AMPMGDB-11.2896
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGDB-11.2896
Abracon Corporation
MEMS OSC XO 11.2896MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.2896 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGDB-11.2896
This table gives cross-reference parts and alternative options found for AMPMGDB-11.2896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-11.2896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGDB-11.2896T | Abracon Corporation | Check for Price | MEMS OSC XO 11.2896MHZ CMOS SMD | AMPMGDB-11.2896 vs AMPMGDB-11.2896T |
AMPMGFB-11.2896 | Abracon Corporation | Check for Price | MEMS OSC XO 11.2896MHZ CMOS SMD | AMPMGDB-11.2896 vs AMPMGFB-11.2896 |
AMPMGFB-11.2896T3 | Abracon Corporation | Check for Price | MEMS OSC XO 11.2896MHZ CMOS SMD | AMPMGDB-11.2896 vs AMPMGFB-11.2896T3 |
AMPMGDB-11.2896T3 | Abracon Corporation | Check for Price | MEMS OSC XO 11.2896MHZ CMOS SMD | AMPMGDB-11.2896 vs AMPMGDB-11.2896T3 |