Part Details for AMPMGDA-22.5792 by Abracon Corporation
Overview of AMPMGDA-22.5792 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPMGDA-22.5792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGDA-22.5792
|
Avnet Americas | MEMS Crystal Oscillator 22.5792MHz ?25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMGDA-22.5792) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGDA-22.5792
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 22.5792MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3400 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
DISTI #
AMPMGDA-22.5792
|
Avnet Abacus | (Alt: AMPMGDA-22.5792) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGDA-22.5792
AMPMGDA-22.5792 CAD Models
AMPMGDA-22.5792 Part Data Attributes
|
AMPMGDA-22.5792
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGDA-22.5792
Abracon Corporation
MEMS OSC XO 22.5792MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for AMPMGDA-22.5792
This table gives cross-reference parts and alternative options found for AMPMGDA-22.5792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDA-22.5792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGFA-22.5792T | Abracon Corporation | Check for Price | MEMS OSC XO 22.5792MHZ CMOS SMD | AMPMGDA-22.5792 vs AMPMGFA-22.5792T |
AMPMGFA-22.5792 | Abracon Corporation | Check for Price | MEMS OSC XO 22.5792MHZ CMOS SMD | AMPMGDA-22.5792 vs AMPMGFA-22.5792 |
AMPMGFA-22.5792T3 | Abracon Corporation | Check for Price | MEMS OSC XO 22.5792MHZ CMOS SMD | AMPMGDA-22.5792 vs AMPMGFA-22.5792T3 |
AMPMGDA-22.5792T | Abracon Corporation | Check for Price | MEMS OSC XO 22.5792MHZ CMOS SMD | AMPMGDA-22.5792 vs AMPMGDA-22.5792T |
AMPMGDA-22.5792T3 | Abracon Corporation | Check for Price | MEMS OSC XO 22.5792MHZ CMOS SMD | AMPMGDA-22.5792 vs AMPMGDA-22.5792T3 |