Datasheets
AMPMGDA-15.3600T by: Abracon Corporation

MEMS OSC XO 15.3600MHZ CMOS SMD

Part Details for AMPMGDA-15.3600T by Abracon Corporation

Overview of AMPMGDA-15.3600T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
2SC3360(0)-T1B-A Renesas Electronics Corporation Small Signal Bipolar Transistors
2SC3360(0)-T1B-AT Renesas Electronics Corporation Small Signal Bipolar Transistors
2SC3360(0)-T2B-A Renesas Electronics Corporation Small Signal Bipolar Transistors

Price & Stock for AMPMGDA-15.3600T

Part # Distributor Description Stock Price Buy
DISTI # AMPMGDA-15.3600T
Avnet Americas MEMS Crystal Oscillator 15.36MHz ±25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGDA-15.3600T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMGDA-15.3600T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 15.3600MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4100
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $1.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7900
  • 50 $2.7400
  • 100 $2.7000
  • 250 $2.6600
  • 500 $1.6400
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $2.7900 Buy Now
DISTI # AMPMGDA-15.3600T
Avnet Abacus (Alt: AMPMGDA-15.3600T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMGDA-15.3600T

AMPMGDA-15.3600T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMGDA-15.3600T Part Data Attributes

AMPMGDA-15.3600T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMGDA-15.3600T Abracon Corporation MEMS OSC XO 15.3600MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 15.36 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AMPMGDA-15.3600T

This table gives cross-reference parts and alternative options found for AMPMGDA-15.3600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDA-15.3600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMGFA-15.3600T3 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGFA-15.3600T3
AMPMGDA-15.3600T3 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGDA-15.3600T3
AMPMGDA-15.3600 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGDA-15.3600
AMPMGFA-15.3600 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGFA-15.3600
Part Number Description Manufacturer Compare
AMPMDDA-15.3600T MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMDDA-15.3600T
AMPMEDB-15.3600 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMEDB-15.3600
AMPMDDB-15.3600T MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMDDB-15.3600T
AMPMEFB-15.3600T3 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMEFB-15.3600T3
AMPMGFA-15.3600 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGFA-15.3600
AMPMEDB-15.3600T MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMEDB-15.3600T
AMPMEFB-15.3600T MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMEFB-15.3600T
AMPMGDA-15.3600 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGDA-15.3600
AMPMDFB-15.3600T MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMDFB-15.3600T
AMPMGDB-15.3600T3 MEMS OSC XO 15.3600MHZ CMOS SMD Abracon Corporation AMPMGDA-15.3600T vs AMPMGDB-15.3600T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGDA-15.3600T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGDA-15.3600T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGDA-15.3600T would you like to use for your alert(s)?
  • Please alert me when AMPMGDA-15.3600T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGDA-15.3600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGDA-15.3600T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGDA-15.3600T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGDA-15.3600T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGDA-15.3600T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: