Oscillators
AMPMEGA-52.0000
Abracon Corporation
Description: MEMS OSC XO 52.0000MHZ CMOS SMD

Overview of AMPMEGA-52.0000 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for AMPMEGA-52.0000 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMEGA-52.0000
Avnet Americas MEMS Crystal Oscillator 52MHz ±50ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMEGA-52.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMEGA-52.0000
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 52.0000MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.0200
  • 2,500 $0.9720
  • 5,000 $0.9370
$0.9370 / $1.0200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.8600
$0.8600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.4400
  • 50 $1.4180
  • 100 $1.3970
  • 250 $1.3760
  • 500 $1.0320
  • 750 $0.9630
  • 1,000 $0.9440
$0.9440 / $1.4400 Buy Now
DISTI # AMPMEGA-52.0000
Avnet Abacus (Alt: AMPMEGA-52.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMEGA-52.0000 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPMEGA-52.0000 by Abracon Corporation

AMPMEGA-52.0000
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; TUBE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. AMPMEGA-52.0000
    Abracon Corporation
    MEMS OSC XO 52.0000MHZ CMOS SMD
    VS

Alternate Parts for AMPMEGA-52.0000

This table gives cross-reference parts and alternative options found for AMPMEGA-52.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEGA-52.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMEGA-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEGA-52.0000T
AMPMEEA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEEA-52.0000T3
AMPMEEA-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEEA-52.0000
AMPMEEA-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEEA-52.0000T
Part Number Description Manufacturer Compare
AMPMGGA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMGGA-52.0000T3
AMPMEGB-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEGB-52.0000T3
AMPMEGB-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEGB-52.0000T
AMPMDGB-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMDGB-52.0000T
AMPMDEB-52.0000T MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMDEB-52.0000T
AMPMAEB-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMAEB-52.0000
AMPMEEB-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMEEB-52.0000
AMPMAGB-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMAGB-52.0000
AMPMAEA-52.0000T3 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMAEA-52.0000T3
AMPMDEA-52.0000 MEMS OSC XO 52.0000MHZ CMOS SMD Abracon Corporation AMPMEGA-52.0000 vs AMPMDEA-52.0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMEGA-52.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMEGA-52.0000 by Abracon Corporation

  • Please alert me when AMPMEGA-52.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMEGA-52.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMEGA-52.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMEGA-52.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMEGA-52.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMEGA-52.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: