Oscillators
AMPMEFA-25.0000T
Abracon Corporation
Description: MEMS OSC XO 25.0000MHZ CMOS SMD

Overview of AMPMEFA-25.0000T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMEFA-25.0000T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK7319
Newark Standard Clock Oscillators The Factory Is Rohs Compliant: Yes |Abracon AMPMEFA-25.0000T Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 750
  • 25 $2.5500
  • 50 $2.4200
  • 100 $2.2800
  • 500 $2.1700
  • 1,000 $2.0800
  • 2,500 $2.0400
$2.0400 / $2.5500 Buy Now
DISTI # 2266-AMPMEFA-25.0000TTR-ND
DigiKey MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 30 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 750
In Stock
  • 30 $2.3600
  • 150 $2.2700
  • 600 $2.2300
$2.2300 / $2.3600 Buy Now
DISTI # 815-AMPMEFA-25.0000T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 25.0000M HZ CMOS SMD RoHS: Compliant 0
  • 1,000 $2.1900
$2.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $1.9400
$1.9400 Buy Now
Onlinecomponents.com Power Optimized Mems Oscillator - XO (Standard) - 25 MHz - ±25 ppm - 1.71V to 3.63V - CMOS - Enable/Disable - 3.20 x 2.50mm - 4-VDFN. RoHS: Compliant 750 Partner Stock
  • 10 $4.2200
  • 50 $4.1500
  • 100 $4.0900
  • 250 $4.0300
  • 500 $2.4800
  • 750 $1.9600
  • 1,000 $1.9200
$1.9200 / $4.2200 Buy Now
DISTI # 65697853
Verical Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Americas - 750
  • 1 $1.6700
  • 150 $1.6400
  • 300 $1.6100
  • 600 $1.5800
$1.5800 / $1.6700 Buy Now
DISTI # AMPMEFA-25.0000T
Avnet Abacus - Tape and Reel (Alt: AMPMEFA-25.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Power Optimized Mems Oscillator - XO (Standard) - 25 MHz - ±25 ppm - 1.71V to 3.63V - CMOS - Enable/Disable - 3.20 x 2.50mm - 4-VDFN. RoHS: Compliant 750 Partner Stock
  • 10 $4.2200
  • 50 $4.1500
  • 100 $4.0900
  • 250 $4.0300
  • 500 $2.4800
  • 750 $1.9600
  • 1,000 $1.9200
$1.9200 / $4.2200 Buy Now

CAD Models for AMPMEFA-25.0000T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPMEFA-25.0000T by Abracon Corporation

AMPMEFA-25.0000T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. AMPMEFA-25.0000T
    Abracon Corporation
    MEMS OSC XO 25.0000MHZ CMOS SMD
    VS

Alternate Parts for AMPMEFA-25.0000T

This table gives cross-reference parts and alternative options found for AMPMEFA-25.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMEFA-25.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMEDA-25.0000T3 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEDA-25.0000T3
AMPMEDA-25.0000T MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEDA-25.0000T
AMPMEFA-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEFA-25.0000
AMPMEDA-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEDA-25.0000
AMPMEFA-25.0000T3 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEFA-25.0000T3
Part Number Description Manufacturer Compare
AMPMGFB-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMGFB-25.0000
AMPMDDA-25.0000T3 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMDDA-25.0000T3
AMPMAFA-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMAFA-25.0000
DSC6011HI2A-025.0000 CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc AMPMEFA-25.0000T vs DSC6011HI2A-025.0000
AMPMEFA-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMEFA-25.0000
AMPMDFB-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMDFB-25.0000
AMPMAFB-25.0000T MEMS OSC XO 25.0000MHZ SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMAFB-25.0000T
AMPMDDA-25.0000T MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMDDA-25.0000T
AMPMAFA-25.0000T3 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMAFA-25.0000T3
AMPMDDB-25.0000 MEMS OSC XO 25.0000MHZ CMOS SMD Abracon Corporation AMPMEFA-25.0000T vs AMPMDDB-25.0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMEFA-25.0000T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMEFA-25.0000T by Abracon Corporation

  • Please alert me when AMPMEFA-25.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AMPMEFA-25.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMEFA-25.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AMPMEFA-25.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMEFA-25.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMEFA-25.0000T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: