Datasheets
AMPMDGC-2.097152 by: Abracon Corporation

MEMS OSC XO 2.0972MHZ CMOS SMD

Part Details for AMPMDGC-2.097152 by Abracon Corporation

Overview of AMPMDGC-2.097152 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
XLH736002.097152I Renesas Electronics Corporation 1000fs Quartz-based PLL Oscillator
SiT8008AIF11-33E-2.097152 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BC-23-33E-2.097152 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for AMPMDGC-2.097152

Part # Distributor Description Stock Price Buy
DISTI # AMPMDGC-2.097152
Avnet Americas MEMS Crystal Oscillator 2.097152MHz ±50ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMDGC-2.097152) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMDGC-2.097152
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 2.0972MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.1600
  • 2,500 $1.1000
  • 5,000 $1.0600
$1.0600 / $1.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.9800
$0.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.6400
  • 50 $1.6200
  • 100 $1.5900
  • 250 $1.5700
  • 500 $1.1800
  • 750 $1.1000
  • 1,000 $1.0800
$1.0800 / $1.6400 Buy Now
DISTI # AMPMDGC-2.097152
Avnet Abacus (Alt: AMPMDGC-2.097152) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMDGC-2.097152

AMPMDGC-2.097152 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMDGC-2.097152 Part Data Attributes

AMPMDGC-2.097152 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMDGC-2.097152 Abracon Corporation MEMS OSC XO 2.0972MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK; TUBE
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 2.097152 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMDGC-2.097152

This table gives cross-reference parts and alternative options found for AMPMDGC-2.097152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDGC-2.097152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMDGC-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDGC-2.097152T3
AMPMDEC-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDEC-2.097152T3
AMPMDGC-2.097152T MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDGC-2.097152T
AMPMDEC-2.097152T MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDEC-2.097152T
Part Number Description Manufacturer Compare
AMPMAED-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMAED-2.097152T3
AMPMGED-2.097152 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMGED-2.097152
AMPMDGD-2.097152 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDGD-2.097152
AMPMEGD-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMEGD-2.097152T3
AMPMEGD-2.097152T MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMEGD-2.097152T
AMPMDGC-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDGC-2.097152T3
AMPMGGC-2.097152 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMGGC-2.097152
AMPMAEC-2.097152T MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMAEC-2.097152T
AMPMDED-2.097152T3 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMDED-2.097152T3
AMPMEGC-2.097152 MEMS OSC XO 2.0972MHZ CMOS SMD Abracon Corporation AMPMDGC-2.097152 vs AMPMEGC-2.097152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMDGC-2.097152 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMDGC-2.097152 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMDGC-2.097152 would you like to use for your alert(s)?
  • Please alert me when AMPMDGC-2.097152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMDGC-2.097152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMDGC-2.097152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMDGC-2.097152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMDGC-2.097152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMDGC-2.097152 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: