Part Details for AMPMDFB-6.16791T3 by Abracon Corporation
Overview of AMPMDFB-6.16791T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPMDFB-6.16791T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMDFB-6.16791T3
|
Avnet Americas | MEMS Crystal Oscillator 6.16791MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMDFB-6.16791T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMDFB616791T3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 6.1679MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
AMPMDFB-6.16791T3
|
Avnet Abacus | (Alt: AMPMDFB-6.16791T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDFB-6.16791T3
AMPMDFB-6.16791T3 CAD Models
AMPMDFB-6.16791T3 Part Data Attributes
|
AMPMDFB-6.16791T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDFB-6.16791T3
Abracon Corporation
MEMS OSC XO 6.1679MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.16791 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDFB-6.16791T3
This table gives cross-reference parts and alternative options found for AMPMDFB-6.16791T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFB-6.16791T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMDFB-6.16791 | Abracon Corporation | Check for Price | MEMS OSC XO 6.1679MHZ CMOS SMD | AMPMDFB-6.16791T3 vs AMPMDFB-6.16791 |
AMPMDDB-6.16791T3 | Abracon Corporation | Check for Price | MEMS OSC XO 6.1679MHZ CMOS SMD | AMPMDFB-6.16791T3 vs AMPMDDB-6.16791T3 |
AMPMDDB-6.16791 | Abracon Corporation | Check for Price | MEMS OSC XO 6.1679MHZ CMOS SMD | AMPMDFB-6.16791T3 vs AMPMDDB-6.16791 |