Datasheets
AMPMDFB-49.1520 by: Abracon Corporation

MEMS OSC XO 49.1520MHZ CMOS SMD

Part Details for AMPMDFB-49.1520 by Abracon Corporation

Overview of AMPMDFB-49.1520 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator

Price & Stock for AMPMDFB-49.1520

Part # Distributor Description Stock Price Buy
DISTI # AMPMDFB-49.1520
Avnet Americas MEMS Crystal Oscillator 49.152MHz ±25ppm 4-Pin SMD Bulk - Bulk (Alt: AMPMDFB-49.1520) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 815-AMPMDFB-49.1520
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 49.1520MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.2300
  • 2,500 $1.1700
  • 5,000 $1.1300
$1.1300 / $1.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 52 Weeks Container: Bulk 0
Bulk
  • 1,000 $1.0400
$1.0400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.7400
  • 50 $1.7200
  • 100 $1.6900
  • 250 $1.6600
  • 500 $1.2500
  • 750 $1.1600
  • 1,000 $1.1400
$1.1400 / $1.7400 Buy Now
DISTI # AMPMDFB-49.1520
Avnet Abacus (Alt: AMPMDFB-49.1520) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMDFB-49.1520

AMPMDFB-49.1520 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMDFB-49.1520 Part Data Attributes

AMPMDFB-49.1520 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMDFB-49.1520 Abracon Corporation MEMS OSC XO 49.1520MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 49.152 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMDFB-49.1520

This table gives cross-reference parts and alternative options found for AMPMDFB-49.1520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFB-49.1520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMDFB-49.1520T3 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMDFB-49.1520T3
AMPMDFB-49.1520T MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMDFB-49.1520T
AMPMDDB-49.1520 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMDDB-49.1520
Part Number Description Manufacturer Compare
AMPMDDA-49.1520 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMDDA-49.1520
AMPMGDB-49.1520T MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMGDB-49.1520T
AMPMEFA-49.1520T MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMEFA-49.1520T
AMPMADA-49.1520 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMADA-49.1520
AMPMAFB-49.1520T3 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMAFB-49.1520T3
AMPMEDA-49.1520T MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMEDA-49.1520T
AMPMAFA-49.1520T MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMAFA-49.1520T
AMPMAFB-49.1520 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMAFB-49.1520
AMPMADA-49.1520T3 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMADA-49.1520T3
AMPMGDA-49.1520T3 MEMS OSC XO 49.1520MHZ CMOS SMD Abracon Corporation AMPMDFB-49.1520 vs AMPMGDA-49.1520T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMDFB-49.1520 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMDFB-49.1520 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMDFB-49.1520 would you like to use for your alert(s)?
  • Please alert me when AMPMDFB-49.1520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMDFB-49.1520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMDFB-49.1520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMDFB-49.1520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMDFB-49.1520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMDFB-49.1520 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: