Part Details for AMPMDFA-24.5760T by Abracon Corporation
Overview of AMPMDFA-24.5760T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3576(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for AMPMDFA-24.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMDFA-24.5760T
|
Avnet Americas | MEMS Crystal Oscillator 24.576MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMDFA-24.5760T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMDFA-24.5760T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 24.5760MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
AMPMDFA-24.5760T
|
Avnet Abacus | (Alt: AMPMDFA-24.5760T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDFA-24.5760T
AMPMDFA-24.5760T CAD Models
AMPMDFA-24.5760T Part Data Attributes
|
AMPMDFA-24.5760T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDFA-24.5760T
Abracon Corporation
MEMS OSC XO 24.5760MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Total Weight | 7.4 | |
Category CO2 Kg | 3.96 | |
CO2 | 29.304000000000002 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 91 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDFA-24.5760T
This table gives cross-reference parts and alternative options found for AMPMDFA-24.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFA-24.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDDA-24.5760T | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | AMPMDFA-24.5760T vs AMPMDDA-24.5760T |
AMPMDFA-24.5760 | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | AMPMDFA-24.5760T vs AMPMDFA-24.5760 |
AMPMDDA-24.5760 | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | AMPMDFA-24.5760T vs AMPMDDA-24.5760 |
AMPMDFA-24.5760T3 | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | AMPMDFA-24.5760T vs AMPMDFA-24.5760T3 |