Datasheets
AMPMDED-11.0590T3 by: Abracon Corporation

MEMS OSC XO 11.0590MHZ CMOS SMD

Part Details for AMPMDED-11.0590T3 by Abracon Corporation

Overview of AMPMDED-11.0590T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMDED-11.0590T3

Part # Distributor Description Stock Price Buy
DISTI # AMPMDED-11.0590T3
Avnet Americas MEMS Crystal Oscillator 11.059MHz ?50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMDED-11.0590T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMPMDED110590T3
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 11.0590MHZ CMOS SMD RoHS: Compliant 0
  • 3,000 $1.0400
$1.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 3,000 $0.9800
$0.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $2.1330
  • 250 $2.1010
  • 500 $2.0690
  • 750 $2.0380
  • 1,500 $1.2540
  • 2,250 $0.9930
  • 3,000 $0.9730
$0.9730 / $2.1330 Buy Now
DISTI # AMPMDED-11.0590T3
Avnet Abacus (Alt: AMPMDED-11.0590T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMDED-11.0590T3

AMPMDED-11.0590T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMDED-11.0590T3 Part Data Attributes

AMPMDED-11.0590T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMDED-11.0590T3 Abracon Corporation MEMS OSC XO 11.0590MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 11.059 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMDED-11.0590T3

This table gives cross-reference parts and alternative options found for AMPMDED-11.0590T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDED-11.0590T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMDED-11.0590 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDED-11.0590
AMPMDED-11.0590T MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDED-11.0590T
AMPMDGD-11.0590T MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDGD-11.0590T
AMPMDGD-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDGD-11.0590T3
AMPMDGD-11.0590 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDGD-11.0590
Part Number Description Manufacturer Compare
AMPMAGD-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMAGD-11.0590T3
AMPMGEC-11.0590 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMGEC-11.0590
AMPMEEC-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMEEC-11.0590T3
AMPMEGD-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMEGD-11.0590T3
AMPMDGC-11.0590T MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDGC-11.0590T
AMPMDGD-11.0590T MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDGD-11.0590T
AMPMAEC-11.0590 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMAEC-11.0590
AMPMDEC-11.0590T MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMDEC-11.0590T
AMPMAED-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMAED-11.0590T3
AMPMEED-11.0590T3 MEMS OSC XO 11.0590MHZ CMOS SMD Abracon Corporation AMPMDED-11.0590T3 vs AMPMEED-11.0590T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMDED-11.0590T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMDED-11.0590T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMDED-11.0590T3 would you like to use for your alert(s)?
  • Please alert me when AMPMDED-11.0590T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMDED-11.0590T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMDED-11.0590T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMDED-11.0590T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMDED-11.0590T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMDED-11.0590T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: