Oscillators
AMPMAFB-16.0000T
Abracon Corporation
Description: MEMS OSC XO 16.0000MHZ SMD

Overview of AMPMAFB-16.0000T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for AMPMAFB-16.0000T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC9555
Newark Mems Osc, 16Mhz, Smd, 2Mm X 1.6Mm, Frequency Nom:16Mhz, Oscillator Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMAFB-16.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.8900
$1.8900 Buy Now
DISTI # 535-AMPMAFB-16.0000TCT-ND
DigiKey MEMS OSC XO 16.0000MHZ SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $3.1200
  • 10 $2.6910
  • 50 $2.4284
  • 100 $2.3236
  • 500 $2.0984
  • 1,000 $2.0087
$2.0087 / $3.1200 Buy Now
DISTI # 815-AMPMAFB-16.0000T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 16.0000MHZ SMD RoHS: Compliant 1710
  • 1 $2.4200
  • 10 $2.1000
  • 50 $1.8700
  • 100 $1.7900
  • 500 $1.7100
  • 1,000 $1.7000
$1.7000 / $2.4200 Buy Now
Future Electronics AMPM Series 2 x 1.6 mm 16 MHz ±25 ppm -40°C to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $1.7700
$1.7700 Buy Now
Onlinecomponents.com Oscillator MEMS 16MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant 1000 In Stock
  • 10 $1.9400
  • 50 $1.7100
  • 100 $1.6800
  • 250 $1.6500
  • 500 $1.6200
  • 750 $1.6100
  • 1,000 $1.5900
$1.5900 / $1.9400 Buy Now
DISTI # AMPMAFB-16.0000T
Avnet Abacus MEMS Oscillator, 16 MHz, SMD, 2mm x 1.6mm, 25 ppm, 2.5 V, AMPM - Tape and Reel (Alt: AMPMAFB-16.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Oscillator MEMS 16MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant 1000 In Stock
  • 10 $1.9400
  • 50 $1.7100
  • 100 $1.6800
  • 250 $1.6500
  • 500 $1.6200
  • 750 $1.6100
  • 1,000 $1.5900
$1.5900 / $1.9400 Buy Now

CAD Models for AMPMAFB-16.0000T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPMAFB-16.0000T by Abracon Corporation

AMPMAFB-16.0000T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
ABRACON
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Package Equivalence Code
DILCC4,.06,61
Physical Dimension
2mm x 1.6mm x 0.84mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. AMPMAFB-16.0000T
    Abracon Corporation
    MEMS OSC XO 16.0000MHZ SMD
    VS

Alternate Parts for AMPMAFB-16.0000T

This table gives cross-reference parts and alternative options found for AMPMAFB-16.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMAFB-16.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6051ME2A-016.0000 CMOS Output Clock Oscillator Microchip Technology Inc AMPMAFB-16.0000T vs DSC6051ME2A-016.0000
DSC6151ME2B-016.0000 CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6151ME2B-016.0000
DSC6051ML2B-016.0000B CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6051ML2B-016.0000B
DSC6051ME2B-016.0000B CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6051ME2B-016.0000B
DSC6051MI2B-016.0000T CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6051MI2B-016.0000T
DSC6151MA2B-016.0000B CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6151MA2B-016.0000B
AMPMADB-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMADB-16.0000
DSC6051MI2B-016.0000B CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6051MI2B-016.0000B
DSC6151MA2B-016.0000 CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6151MA2B-016.0000
DSC6151MI2B-016.0000T CMOS Output Clock Oscillator, 16MHz Nom Microchip Technology Inc AMPMAFB-16.0000T vs DSC6151MI2B-016.0000T
Part Number Description Manufacturer Compare
AMPMEDA-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMEDA-16.0000
AMPMDDB-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMDDB-16.0000
AMPMADA-16.0000T MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMADA-16.0000T
AMPMEDB-16.0000T3 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMEDB-16.0000T3
AMPMGFA-16.0000T3 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMGFA-16.0000T3
AMPMAFB-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMAFB-16.0000
AMPMEDA-16.0000T MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMEDA-16.0000T
AMPMADA-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMADA-16.0000
AMPMGDA-16.0000 MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMGDA-16.0000
AMPMDDB-16.0000T MEMS OSC XO 16.0000MHZ CMOS SMD Abracon Corporation AMPMAFB-16.0000T vs AMPMDDB-16.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMAFB-16.0000T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMAFB-16.0000T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMAFB-16.0000T would you like to use for your alert(s)?
  • Please alert me when AMPMAFB-16.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMAFB-16.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMAFB-16.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMAFB-16.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMAFB-16.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMAFB-16.0000T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: