Datasheets
AMPMADB-28.6363T3 by: Abracon Corporation

MEMS OSC XO 28.6363MHZ CMOS SMD

Part Details for AMPMADB-28.6363T3 by Abracon Corporation

Overview of AMPMADB-28.6363T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMADB-28.6363T3

Part # Distributor Description Stock Price Buy
DISTI # AMPMADB-28.6363T3
Avnet Americas MEMS Crystal Oscillator 28.6363MHz ?25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMADB-28.6363T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMPMADB286363T3
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 28.6363MHZ CMOS SMD RoHS: Compliant 0
  • 3,000 $1.2400
$1.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 3,000 $1.1600
$1.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $3.3000
  • 250 $3.2500
  • 500 $3.2000
  • 750 $3.1600
  • 1,500 $1.6700
  • 2,250 $1.1800
  • 3,000 $1.1500
$1.1500 / $3.3000 Buy Now
DISTI # AMPMADB-28.6363T3
Avnet Abacus (Alt: AMPMADB-28.6363T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMADB-28.6363T3

AMPMADB-28.6363T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMADB-28.6363T3 Part Data Attributes

AMPMADB-28.6363T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMADB-28.6363T3 Abracon Corporation MEMS OSC XO 28.6363MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 28.6363 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for AMPMADB-28.6363T3

This table gives cross-reference parts and alternative options found for AMPMADB-28.6363T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMADB-28.6363T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMAFB-28.6363 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFB-28.6363
AMPMAFB-28.6363T3 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFB-28.6363T3
AMPMADB-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMADB-28.6363T
AMPMAFB-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFB-28.6363T
Part Number Description Manufacturer Compare
AMPMAFB-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFB-28.6363T
AMPMDFA-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMDFA-28.6363T
AMPMDFB-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMDFB-28.6363T
AMPMAFA-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFA-28.6363T
AMPMEFA-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMEFA-28.6363T
AMPMEDB-28.6363T3 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMEDB-28.6363T3
AMPMAFA-28.6363T3 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFA-28.6363T3
AMPMEFB-28.6363 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMEFB-28.6363
AMPMEDA-28.6363T MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMEDA-28.6363T
AMPMAFA-28.6363 MEMS OSC XO 28.6363MHZ CMOS SMD Abracon Corporation AMPMADB-28.6363T3 vs AMPMAFA-28.6363

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMADB-28.6363T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMADB-28.6363T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMADB-28.6363T3 would you like to use for your alert(s)?
  • Please alert me when AMPMADB-28.6363T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMADB-28.6363T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMADB-28.6363T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMADB-28.6363T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMADB-28.6363T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMADB-28.6363T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: