There are no models available for this part yet.
Overview of AMPLA7050S-R40MT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AMPLA7050S-R40MT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH9291
|
Newark | Inductor, 400Nh, Shielded, 23A, Inductance:400Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):31A, Product Range:Ampla7050S Series, Dc Resistance Max:3700µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7050S-R40MT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now | |
DISTI #
73AH9292
|
Newark | Inductor, 400Nh, Shielded, 23A, Inductance:400Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):31A, Product Range:Ampla7050S Series, Dc Resistance Max:3700µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7050S-R40MT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5400 | Buy Now | |
DISTI #
535-AMPLA7050S-R40MTCT-ND
|
DigiKey | FIXED IND 400NH 23A 3.7 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$0.3750 / $0.9900 | Buy Now | |
DISTI #
AMPLA7050S-R40MT
|
Avnet Americas | Power Inductor (SMD), 400 nH, 23 A, Shielded, 31 A, AMPLA7050S Series - Tape and Reel (Alt: AMPLA7050S-R40MT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3727 | Buy Now | |
DISTI #
815-AMPLA7050S-R40MT
|
Mouser Electronics | Power Inductors - SMD IND 0.4uH 23A 3.7mOhm RoHS: Compliant | 0 |
|
$0.3750 / $0.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now | ||
Onlinecomponents.com | SMD Molded Inductors - 0.4uH ±20% - 23A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3422 / $0.4772 | Buy Now |
CAD Models for AMPLA7050S-R40MT by Abracon Corporation
Part Data Attributes for AMPLA7050S-R40MT by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
2926
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Case/Size Code
|
2926
|
Construction
|
RECTANGULAR PACKAGE
|
Core Material
|
CARBONYL POWDER
|
DC Resistance
|
0.0037 Ω
|
Inductance-Nom (L)
|
0.4 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.8 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR, Embossed , 13 Inch
|
Rated Current-Max
|
23 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for AMPLA7050S-R40MT
This table gives cross-reference parts and alternative options found for AMPLA7050S-R40MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7050S-R40MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7050Q-R40MB | General Purpose Inductor, 0.4uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | Abracon Corporation | AMPLA7050S-R40MT vs AMPLA7050Q-R40MB |
AMPLA7050Q-R40MT | IND 0.4uH 23A 3.7mΩ | Abracon Corporation | AMPLA7050S-R40MT vs AMPLA7050Q-R40MT |
PM5404.401NLT | General Purpose Inductor, 0.4uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | AMPLA7050S-R40MT vs PM5404.401NLT |