-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9536
|
Newark | Mems Osc, Config, 6.16791Mhz, 3.2X2.5Mm, Configurable Frequency Min:6.1298496Mhz, Configurable Frequency Max:6.16791Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Ampd Series Rohs Compliant: Yes |Abracon AMPDEFH-A13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.4420 | Buy Now |
DISTI #
2266-AMPDEFH-A13-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 25 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$2.8000 / $2.9100 | Buy Now |
DISTI #
V99:2348_21896577
|
Arrow Electronics | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1837 | Americas - 110 |
|
$0.5404 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable Mems Oscilator - XO (Standard) - 6.1298496MHz - ±25 ppm - 1.71V to 3.63V - 1.3mA (Typ) - 3.20 x 2.50mm - 4-VDFN. RoHS: Compliant |
220 Partner Stock |
|
$0.6300 / $0.7400 | Buy Now |
DISTI #
65704646
|
Verical | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 220 |
|
$2.4800 / $2.5800 | Buy Now |
DISTI #
31297991
|
Verical | Oscillator MEMS 6.1298496MHz/ 6.16791MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1837 | Americas - 110 |
|
$0.5404 | Buy Now |
DISTI #
AMPDEFHA13-ABR
|
TME | AMPDEFH-A13 | 220 |
|
Buy Now | |
|
Master Electronics | Frequency Selectable Mems Oscilator - XO (Standard) - 6.1298496MHz - ±25 ppm - 1.71V to 3.63V - 1.3mA (Typ) - 3.20 x 2.50mm - 4-VDFN. RoHS: Compliant |
220 Partner Stock |
|
$0.6300 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDEFH-A13
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEFH-A13
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.16791 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |