Part Details for AMPDEEH-A16 by Abracon Corporation
Overview of AMPDEEH-A16 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDEEH-A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDEEH-A16
|
Avnet Americas | MEMS Crystal Oscillator ±50ppm 12MHz to 48MHz 4-Pin SMD Bulk - Bulk (Alt: AMPDEEH-A16) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 12.000 MHz/48.000 MHz - ±50ppm -20°C to +70°C - 3.2 x 2.5 mm - Bulk RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
AMPDEEH-A16
|
Avnet Abacus | (Alt: AMPDEEH-A16) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPDEEH-A16
AMPDEEH-A16 CAD Models
AMPDEEH-A16 Part Data Attributes
|
AMPDEEH-A16
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEEH-A16
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AMPDEEH-A16
This table gives cross-reference parts and alternative options found for AMPDEEH-A16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPDEEH-A16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPDEEH-A16T3 | OSC MEMS XO DUAL FREQUENCY | Abracon Corporation | AMPDEEH-A16 vs AMPDEEH-A16T3 |