-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9519
|
Newark | Mems Osc, Config, 74.25Mhz, 2Mm X 1.6Mm, Configurable Frequency Min:74.1758Mhz, Configurable Frequency Max:74.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Product Range:Ampd Series Rohs Compliant: Yes |Abracon AMPDAFI-A04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5550 | Buy Now |
DISTI #
2266-AMPDAFI-A04-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
AMPDAFI-A04-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2125 | Buy Now |
DISTI #
67AC9519
|
Avnet Americas | MEMS Configurable Oscillator, 74.1758 MHz to 74.25 MHz, 25ppm, SMD, 2mm x 1.6mm, AMPD Series - Bulk (Alt: 67AC9519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$2.5800 | Buy Now |
DISTI #
815-AMPDAFI-A04
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Future Electronics | AMPD Series 2 x 1.6 mm 74.25/74.1758 MHz ±25 ppm -40 to +85°C MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$2.0700 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 74.250 MHz/74.1758 MHz - ±25ppm -40°C to +85°C - 2.0 x 1.6 mm - Bulk RoHS: Compliant |
300 Partner Stock |
|
$2.0700 / $2.5000 | Buy Now |
DISTI #
65691425
|
Verical | Oscillator MEMS 74.1758MHz/ 74.25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 300 |
|
$1.9900 / $2.0300 | Buy Now |
DISTI #
30724587
|
Verical | Oscillator MEMS 74.1758MHz/ 74.25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1713 | Americas - 100 |
|
$0.6781 | Buy Now |
DISTI #
50978842
|
Verical | Oscillator MEMS 74.1758MHz/ 74.25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 100 |
|
$0.9063 / $0.9487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDAFI-A04
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDAFI-A04
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |