AMPDAFH-A02
Abracon Corporation
Description: OSC MEMS XO DUAL FREQUENCY

Overview of AMPDAFH-A02 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
55101-T1103A02LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized.

Price & Stock for AMPDAFH-A02 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC9513
Newark Mems Osc, Config, 25/50Mhz, 2Mm X 1.6Mm, Configurable Frequency Min:25Mhz, Configurable Frequency Max:50Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Product Range:Ampd Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon AMPDAFH-A02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $0.5550
$0.5550 Buy Now
DISTI # 2266-AMPDAFH-A02-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT 200
In Stock
  • 35 $2.2900
$2.2900 Buy Now
DISTI # AMPDAFH-A02-ND
DigiKey OSC MEMS XO DUAL OUTPUT Min Qty: 35 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.2125
$2.2125 Buy Now
DISTI # 67AC9513
Avnet Americas MEMS Configurable Oscillator, 25 MHz to 50 MHz, 25ppm, SMD, 2mm x 1.6mm, AMPD Series - Bulk (Alt: 67AC9513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk 100 Partner Stock
  • 1 $2.5800
$2.5800 Buy Now
DISTI # 815-AMPDAFH-A02
Mouser Electronics Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant 0
  • 1,000 $2.3600
$2.3600 Order Now
Future Electronics AMPD Series 2 x 1.6 mm 50/25 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Bulk 0
Bulk
  • 100 $2.3900
  • 200 $2.3500
  • 300 $2.3200
  • 400 $2.3100
  • 500 $2.2500
$2.2500 / $2.3900 Buy Now
Onlinecomponents.com Frequency Selectable MEMS Oscillator - 50.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 2.0 x 1.6 mm - Bulk RoHS: Compliant 200 Partner Stock
  • 10 $3.9400
  • 50 $2.7600
  • 100 $2.7300
  • 250 $2.4400
  • 500 $2.3200
  • 750 $2.3000
  • 1,000 $2.2800
$2.2800 / $3.9400 Buy Now
DISTI # 65704846
Verical Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 Americas - 200
  • 1 $2.0300
  • 200 $1.9900
$1.9900 / $2.0300 Buy Now
DISTI # 54500518
Verical Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 Americas - 100
  • 91 $0.9487
  • 100 $0.9063
$0.9063 / $0.9487 Buy Now
DISTI # 32740574
Verical Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1837 Americas - 99
  • 8 $0.6781
$0.6781 Buy Now
DISTI # AMPDAFHA02-ABR
TME AMPDAFH-A02 Min Qty: 17 200
  • 17 $2.5124
  • 200 $2.2144
$2.2144 / $2.5124 Buy Now
DISTI # AMPDAFH-A02
Avnet Abacus MEMS Configurable Oscillator, 25 MHz to 50 MHz, 25ppm, SMD, 2mm x 1.6mm, AMPD Series (Alt: AMPDAFH-A02) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S101600812627
Chip1Stop Programmable Timers and Oscillators 200
  • 35 $2.4200
  • 200 $2.3600
$2.3600 / $2.4200 Buy Now
DISTI # C1S101600604709
Chip1Stop MEMS Oscillators RoHS: Compliant pbFree: Yes 99
  • 1 $1.0800
$1.0800 Buy Now
Master Electronics Frequency Selectable MEMS Oscillator - 50.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 2.0 x 1.6 mm - Bulk RoHS: Compliant 200 Partner Stock
  • 10 $3.9400
  • 50 $2.7600
  • 100 $2.7300
  • 250 $2.4400
  • 500 $2.3200
  • 750 $2.3000
  • 1,000 $2.2800
$2.2800 / $3.9400 Buy Now

CAD Models for AMPDAFH-A02 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMPDAFH-A02 by Abracon Corporation

AMPDAFH-A02
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
ABRACON
Additional Feature
25 MHZ FREQ ALSO AVAILABLE; BULK; BAG
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
2.0mm x 1.6mm x 0.84mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. AMPDAFH-A02
    Abracon Corporation
    OSC MEMS XO DUAL FREQUENCY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPDAFH-A02 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPDAFH-A02 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPDAFH-A02 would you like to use for your alert(s)?
  • Please alert me when AMPDAFH-A02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPDAFH-A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPDAFH-A02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPDAFH-A02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPDAFH-A02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPDAFH-A02 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: