Part Details for AMPAL20R8BJC by AMD
Overview of AMPAL20R8BJC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMPAL20R8BJC
AMPAL20R8BJC CAD Models
AMPAL20R8BJC Part Data Attributes
|
AMPAL20R8BJC
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL20R8BJC
AMD
OT PLD, 15ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AMPAL20R8BJC
This table gives cross-reference parts and alternative options found for AMPAL20R8BJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL20R8BJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20R8AVC | OT PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | AMPAL20R8BJC vs PAL20R8AVC |
PAL20R8BXVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R8BJC vs PAL20R8BXVC |
PAL20R8AVC | IC OT PLD, 20 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R8BJC vs PAL20R8AVC |
PAL20R8-10/2JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | AMPAL20R8BJC vs PAL20R8-10/2JC |
PAL20R8DXVC | OT PLD, 10ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | AMPAL20R8BJC vs PAL20R8DXVC |
PAL20R8-7JC | OT PLD, 8ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | AMPAL20R8BJC vs PAL20R8-7JC |
PAL20R8-10JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | AMPAL20R8BJC vs PAL20R8-10JC |
PAL20R8AXVC | OT PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | AMPAL20R8BJC vs PAL20R8AXVC |
PAL20R8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R8BJC vs PAL20R8DXVC |
PAL20R8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | AMPAL20R8BJC vs PAL20R8DVC |