Part Details for AMPAL16R8BPC by Rochester Electronics LLC
Overview of AMPAL16R8BPC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMPAL16R8BPC
AMPAL16R8BPC CAD Models
AMPAL16R8BPC Part Data Attributes
|
AMPAL16R8BPC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AMPAL16R8BPC
Rochester Electronics LLC
OT PLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AMPAL16R8BPC
This table gives cross-reference parts and alternative options found for AMPAL16R8BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL16R8BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | AMPAL16R8BPC vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AMPAL16R8BPC vs PAL16L8NC |
ATV750BQL-25JI | OT PLD, 25ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | AMPAL16R8BPC vs ATV750BQL-25JI |
TIBPAL16R6-7MFK | OT PLD, 10ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AMPAL16R8BPC vs TIBPAL16R6-7MFK |
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | AMPAL16R8BPC vs TIBPAL20L10-20CJT |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | AMPAL16R8BPC vs AMPAL20R6BPC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | AMPAL16R8BPC vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AMPAL16R8BPC vs AMPAL16R4PC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | AMPAL16R8BPC vs GAL16V8A-20LJIB |
PAL22V10CM-10YMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AMPAL16R8BPC vs PAL22V10CM-10YMB |