Part Details for AMPAL16R8ADC by Rochester Electronics LLC
Overview of AMPAL16R8ADC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMPAL16R8ADC
AMPAL16R8ADC CAD Models
AMPAL16R8ADC Part Data Attributes
|
AMPAL16R8ADC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AMPAL16R8ADC
Rochester Electronics LLC
OT PLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AMPAL16R8ADC
This table gives cross-reference parts and alternative options found for AMPAL16R8ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL16R8ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20L8ALPC | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | AMPAL16R8ADC vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | AMPAL16R8ADC vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | OT PLD, 30ns, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | AMPAL16R8ADC vs TIBPAL20L8-30MJT |
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | AMPAL16R8ADC vs PAL16R8-7VC |
CY37064P44-167JC | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | AMPAL16R8ADC vs CY37064P44-167JC |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AMPAL16R8ADC vs PAL20L10JM |
GAL20RA10-15LPB | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | AMPAL16R8ADC vs GAL20RA10-15LPB |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | AMPAL16R8ADC vs PEEL16V8SL-25 |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AMPAL16R8ADC vs PAL22V10G-6JC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | AMPAL16R8ADC vs EP610DC-15 |