Part Details for AMP04FP by Analog Devices Inc
Overview of AMP04FP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMP04FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 9 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for AMP04FP
AMP04FP CAD Models
AMP04FP Part Data Attributes:
|
AMP04FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP04FP
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bandwidth (3dB)-Nom | 0.7 MHz | |
Common-mode Reject Ratio-Min | 50 dB | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AMP04FP
This table gives cross-reference parts and alternative options found for AMP04FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP04FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP04EP | IC INSTRUMENTATION AMPLIFIER, 600 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier | Analog Devices Inc | AMP04FP vs AMP04EP |
AMP04EPZ | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FP vs AMP04EPZ |
AMP04FPZ | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FP vs AMP04FPZ |