There are no models available for this part yet.
Overview of AMMP-6545-BLKG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-451MLB | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
CAD Models for AMMP-6545-BLKG by Broadcom Limited
Part Data Attributes for AMMP-6545-BLKG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
LCC8,.2SQ,28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
12 dB
|
Input Power-Max (CW)
|
25 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
18000 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC8,.2SQ,28
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
Alternate Parts for AMMP-6545-BLKG
This table gives cross-reference parts and alternative options found for AMMP-6545-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6545-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1-1644ICH-1 | Double Balanced Mixer, 16000MHz Min, 44000MHz Max, 11dB Conversion Loss-Max, DIE-3 | Marki Microwave Inc | AMMP-6545-BLKG vs ML1-1644ICH-1 |
AMMP-6545-TR2G | Double Balanced Mixer, 18000MHz Min, 40000MHz Max, 12dB Conversion Loss-Max, 5 X 5 MM, 8 PIN | Broadcom Limited | AMMP-6545-BLKG vs AMMP-6545-TR2G |
Related Parts for AMMP-6545-BLKG
-
AMMP-6545-TR1GRF/Microwave Mixers
-
AN26024A-PRRF/Microwave Amplifiers
-
AMSR1.5-783.3-NZOther Analog ICs
-
A3P250-QNG132IField Programmable Gate Arrays
-
AP1507-50D5-13Switching Regulator or Controllers
-
AMMP-6532-TR1GOther Telecom ICs
-
AD7625BCPZRL7Analog to Digital Converters
-
AP1084T15L-ULinear Regulator ICs
-
AOT7N70Power Field-Effect Transistors