Part Details for AMMP-6125-TR2G by Avago Technologies
Overview of AMMP-6125-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-1.25#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Part Details for AMMP-6125-TR2G
AMMP-6125-TR2G CAD Models
AMMP-6125-TR2G Part Data Attributes
|
AMMP-6125-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6125-TR2G
Avago Technologies
10000MHz - 24000MHz RF/MICROWAVE FREQUENCY DOUBLER, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 3.5/5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES |
Alternate Parts for AMMP-6125-TR2G
This table gives cross-reference parts and alternative options found for AMMP-6125-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6125-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6125-TR1G | Frequency Doubler, 10000MHz Min, 24000MHz Max, ROHS COMPLIANT PACKAGE-8 | Broadcom Limited | AMMP-6125-TR2G vs AMMP-6125-TR1G |
AMMP-6125-BLKG | Frequency Doubler, 10000MHz Min, 24000MHz Max, ROHS COMPLIANT PACKAGE-8 | Broadcom Limited | AMMP-6125-TR2G vs AMMP-6125-BLKG |