Part Details for AMMP-5618 by Avago Technologies
Overview of AMMP-5618 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMP-5618
AMMP-5618 CAD Models
AMMP-5618 Part Data Attributes:
|
AMMP-5618
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-5618
Avago Technologies
6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AMMP-5618
This table gives cross-reference parts and alternative options found for AMMP-5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-5618-TR2 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Broadcom Limited | AMMP-5618 vs AMMP-5618-TR2 |
AMMP-5618-TR1 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Broadcom Limited | AMMP-5618 vs AMMP-5618-TR1 |
AMMP-5618-TR2 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | Agilent Technologies Inc | AMMP-5618 vs AMMP-5618-TR2 |
AMMP-5618-BLK | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | Agilent Technologies Inc | AMMP-5618 vs AMMP-5618-BLK |
AMMP-5618-BLK | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Broadcom Limited | AMMP-5618 vs AMMP-5618-BLK |
AMMP-5618 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Broadcom Limited | AMMP-5618 vs AMMP-5618 |
AMMP-5618-TR1 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Avago Technologies | AMMP-5618 vs AMMP-5618-TR1 |
AMMP-5618-BLK | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Avago Technologies | AMMP-5618 vs AMMP-5618-BLK |
AMMP-5618-TR1 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, SMT, 8 PIN | Agilent Technologies Inc | AMMP-5618 vs AMMP-5618-TR1 |