Part Details for AMMC-6425 by Broadcom Limited
Overview of AMMC-6425 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
MD27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-25. Buy from authorized manufacturer Rochester Electronics. | |
MR27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27C64-25. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AMMC-6425
AMMC-6425 CAD Models
AMMC-6425 Part Data Attributes
|
AMMC-6425
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMC-6425
Broadcom Limited
Wide Band Medium Power Amplifier, 18000MHz Min, 28000MHz Max, 0.100 X 0.074 INCH, 0.004 INCH HEIGHT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |