Part Details for AMMC-6425 by Agilent Technologies Inc
Overview of AMMC-6425 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
MD27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-25. Buy from authorized manufacturer Rochester Electronics. | |
MR27C64-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27C64-25. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AMMC-6425
AMMC-6425 CAD Models
AMMC-6425 Part Data Attributes
|
AMMC-6425
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMC-6425
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 18000MHz Min, 28000MHz Max, 1 Func, 0.100 X 0.069 INCH, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 1000 mA |