Select Manufacturer to View amld-6030z Details

Manufacturer Description Price Range Set Alert Details
Aimtec DC/DC LED Driver; Product Weight (grams): 17.7; Input voltage min (V): 7; Input voltage max (V): 60; Output voltage min: 2; Output voltage max: 57; Output voltage dual assymetric (y/n): Single; Output Power (W): 17; Max Output current (A): 0.3; Efficiency (%): 67~97; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.49; W (mm): 20.32; L (mm): 31.75; H (mm): 12.45; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 950000; Derating : 85; Voltage Accuracy (%): ±6; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 20~500; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
View Details

Update Alert Settings for: amld-6030z by

  • Please alert me when amld-6030z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following amld-6030z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for amld-6030z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following amld-6030z alternates:
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
Alert is successfully saved for amld-6030z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.