Part Details for AMK316BBJ157ML-T by TAIYO YUDEN
Overview of AMK316BBJ157ML-T by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK316BBJ157ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2142
|
Newark | Cap, 150Uf, 4V, Mlcc, 1206, Capacitance:150Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden AMK316BBJ157ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
78Y5590
|
Newark | Cap ,mlcc ,1206, 4V, x5R,150Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK316BBJ157ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3979-1-ND
|
DigiKey | CAP CER 150UF 4V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2241 In Stock |
|
$0.8878 / $2.8100 | Buy Now |
DISTI #
AMK316BBJ157ML-T
|
Avnet Americas | Cap Ceramic 150uF 4V X5R 20% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: AMK316BBJ157ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7925 | Buy Now |
DISTI #
963-AMK316BBJ157ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA31LBB5157MT RPLCMT PN 4V 150uF X5R 1206 20% RoHS: Compliant | 3250 |
|
$0.8550 / $2.4500 | Buy Now |
|
Future Electronics | Cap Ceramic 150uF 4V X5R 20% SMD 1206 85C Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 150uF ±20% - 4VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
350 In Stock |
|
$0.8940 / $1.1120 | Buy Now |
DISTI #
51621888
|
Verical | Cap Ceramic 150uF 4V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1914 | Americas - 250 |
|
$1.2155 / $1.4430 | Buy Now |
DISTI #
49919663
|
Verical | Cap Ceramic 150uF 4V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 30 |
|
$1.7250 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X5R, 15% TC, 150UF, SURFACE MOUNT, 1206 | 281 |
|
$0.8370 / $1.5500 | Buy Now |
Part Details for AMK316BBJ157ML-T
AMK316BBJ157ML-T CAD Models
AMK316BBJ157ML-T Part Data Attributes
|
AMK316BBJ157ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316BBJ157ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 150uF, 4.0V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Description | Taiyo Yuden 150μF Multilayer Ceramic Capacitor MLCC 4 V dc ±20% X5R Dielectric 1206 Solder Max. Op. Temp. +85°C | |
Samacsys Manufacturer | TAIYO YUDEN | |
Samacsys Modified On | 2020-02-25 08:39:53 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 150 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AMK316BBJ157ML-T
This table gives cross-reference parts and alternative options found for AMK316BBJ157ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316BBJ157ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR60G157ME11K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 150uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | AMK316BBJ157ML-T vs GRM31CR60G157ME11K |
MLASA31LBB5157MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 150uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316BBJ157ML-T vs MLASA31LBB5157MTNA01 |