Part Details for AMK107BBJ226MA-T by TAIYO YUDEN
Overview of AMK107BBJ226MA-T by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK107BBJ226MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1114
|
Newark | Cap ,mlcc ,0603,4V, x5R,22Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK107BBJ226MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
587-5814-1-ND
|
DigiKey | CAP CER 22UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48857 In Stock |
|
$0.0284 / $0.2100 | Buy Now |
DISTI #
AMK107BBJ226MA-T
|
Avnet Americas | Cap Ceramic 22uF 4V X5R 20% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: AMK107BBJ226MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 | Buy Now |
DISTI #
963-AMK107BBJ226MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20 % RoHS: Compliant | 6215 |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
V72:2272_18342765
|
Arrow Electronics | Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5 |
|
$0.0177 / $0.0879 | Buy Now |
|
Future Electronics | 0603 22 uF 4 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0288 / $0.0310 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
24000 In Stock |
|
$0.0277 / $0.0430 | Buy Now |
DISTI #
77584421
|
Verical | Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 24000 |
|
$0.0371 / $0.0559 | Buy Now |
DISTI #
AMK107BBJ226MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X5R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0287 / $0.0396 | Buy Now |
DISTI #
AMK107BBJ226MA-T
|
Avnet Asia | Cap Ceramic 22uF 4V X5R 20% SMD 0603 85?C Paper T/R (Alt: AMK107BBJ226MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AMK107BBJ226MA-T
AMK107BBJ226MA-T CAD Models
AMK107BBJ226MA-T Part Data Attributes
|
AMK107BBJ226MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK107BBJ226MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AMK107BBJ226MA-T
This table gives cross-reference parts and alternative options found for AMK107BBJ226MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK107BBJ226MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMK107BJ226MA-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AMK107BBJ226MA-T vs AMK107BJ226MA-T |
CL10A226MR8ARNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | AMK107BBJ226MA-T vs CL10A226MR8ARNC |
GRM188R60G226MEA0L | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BBJ226MA-T vs GRM188R60G226MEA0L |
GRM188R60G226ME69D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BBJ226MA-T vs GRM188R60G226ME69D |
GRM188R60G226MEA0J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BBJ226MA-T vs GRM188R60G226MEA0J |
CL10A226MR8GRNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | AMK107BBJ226MA-T vs CL10A226MR8GRNB |
AMK107BBJ226MAHT | Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AMK107BBJ226MA-T vs AMK107BBJ226MAHT |
CL10A226MR8SRNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | AMK107BBJ226MA-T vs CL10A226MR8SRNC |
CL10A226MR8ARNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | AMK107BBJ226MA-T vs CL10A226MR8ARNB |
CL10A226MR8SRNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | AMK107BBJ226MA-T vs CL10A226MR8SRNL |