Part Details for AMK107AC6106MA-T by TAIYO YUDEN
Overview of AMK107AC6106MA-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK107AC6106MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1113
|
Newark | Cap ,mlcc ,0603,4V ,x6S,10Uf20% Rohs Compliant: Yes |Taiyo Yuden AMK107AC6106MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0400 | Buy Now |
DISTI #
587-5504-1-ND
|
DigiKey | CAP CER 10UF 4V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0186 / $0.2000 | Buy Now |
DISTI #
AMK107AC6106MA-T
|
Avnet Americas | Cap Ceramic 10uF 4V X6S 20% 0603 Paper T/R - Tape and Reel (Alt: AMK107AC6106MA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0265 | Buy Now |
DISTI #
963-AMK107AC6106MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ168BC6106MT 4V 10uF X6S 0603 20 % RoHS: Compliant | 0 |
|
$0.0220 / $0.1900 | Order Now |
|
Future Electronics | 0603 4v X6S 10mF 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0201 / $0.0218 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X6S - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0218 / $0.0275 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0543 / $0.1810 | Buy Now | |
DISTI #
C1S758100483769
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3240 |
|
$0.0010 / $0.0014 | Buy Now |
Part Details for AMK107AC6106MA-T
AMK107AC6106MA-T CAD Models
AMK107AC6106MA-T Part Data Attributes
|
AMK107AC6106MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK107AC6106MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AMK107AC6106MA-T
This table gives cross-reference parts and alternative options found for AMK107AC6106MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK107AC6106MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188C80G106ME69D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRM188C80G106ME69D |
C1608X6S0G106M080AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | AMK107AC6106MA-T vs C1608X6S0G106M080AC |
GRM188C80G106MA73D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRM188C80G106MA73D |
CC0603MRX6S4BB106 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AMK107AC6106MA-T vs CC0603MRX6S4BB106 |
GRM188C80G106ME47J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRM188C80G106ME47J |
GRT188C80G106ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRT188C80G106ME13D |
GRM188C80G106ME47D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRM188C80G106ME47D |
GRT188C80G106ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRT188C80G106ME13J |
GRM188C80G106MA73J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107AC6106MA-T vs GRM188C80G106MA73J |