Part Details for AMJG0808-0030-BUB-26 by ASSMANN WSW components GmbH
Overview of AMJG0808-0030-BUB-26 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for AMJG0808-0030-BUB-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMJG0808-0030-BUB-26-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 0.98' Min Qty: 300 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Modular Cable - CAT5e - RJ45 Male to RJ45 Male - 0.3m (0.984') - Blue RoHS: Compliant | 0 |
|
$0.9510 / $1.5040 | Buy Now |
Part Details for AMJG0808-0030-BUB-26
AMJG0808-0030-BUB-26 CAD Models
AMJG0808-0030-BUB-26 Part Data Attributes
|
AMJG0808-0030-BUB-26
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AMJG0808-0030-BUB-26
ASSMANN WSW components GmbH
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |