Part Details for AMIS42670ICAH2G by onsemi
Overview of AMIS42670ICAH2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AMIS42670ICAH2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS42670ICAH2G
|
Avnet Americas | CAN 1Mbps Silent 5V 8-Pin SOIC N Rail - Rail/Tube (Alt: AMIS42670ICAH2G) RoHS: Compliant Min Qty: 864 Package Multiple: 96 Container: Tube | 0 |
|
RFQ |
Part Details for AMIS42670ICAH2G
AMIS42670ICAH2G CAD Models
AMIS42670ICAH2G Part Data Attributes
|
AMIS42670ICAH2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42670ICAH2G
onsemi
DATACOM, INTERFACE CIRCUIT, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm |
Alternate Parts for AMIS42670ICAH2G
This table gives cross-reference parts and alternative options found for AMIS42670ICAH2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42670ICAH2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1051T/3/1J | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1051T/3/1J |
TJA1051T/3,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1051T/3,118 |
TJA1051T/3/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1051T/3/CM,118 |
TJA1051T,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1051T,118 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1049T/3J |
NCV7349D13R2G | CAN Transceiver, High Speed, Low Power with VIO supply pin, 3000-REEL, Automotive Qualified | onsemi | AMIS42670ICAH2G vs NCV7349D13R2G |
TJA1051T/1J | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1051T/1J |
NCV7351D1ER2G | CAN/CAN FD Transceiver, High Speed with EN pin, 3000-REEL, Automotive Qualified | onsemi | AMIS42670ICAH2G vs NCV7351D1ER2G |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | AMIS42670ICAH2G vs NCV7349D10R2G |
TJA1049T,118 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | AMIS42670ICAH2G vs TJA1049T,118 |