Part Details for AMIS-734024 by AMI Semiconductor
Overview of AMIS-734024 by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AMIS-734024
AMIS-734024 CAD Models
AMIS-734024 Part Data Attributes:
|
AMIS-734024
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AMIS-734024
AMI Semiconductor
Photo Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Peak Wavelength | 600 nm | |
Shape | RECTANGULAR | |
Size | 25.6 mm |