Part Details for AMH9003-01 by Advanced Semiconductor Inc
Overview of AMH9003-01 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMH9003-01
AMH9003-01 CAD Models
AMH9003-01 Part Data Attributes
|
AMH9003-01
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AMH9003-01
Advanced Semiconductor Inc
Mixer Diode, High Barrier, X Band, 450ohm Z(V) Max, 7dB Noise Figure, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 450 Ω | |
Impedance-Min | 250 Ω | |
JESD-30 Code | O-LALF-W2 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Type of Schottky Barrier | HIGH BARRIER |