Part Details for AMFW-6S-107128-70P1 by L3 Harris Narda-Miteq
Overview of AMFW-6S-107128-70P1 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1338S266RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P1308S167RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS | |
70P1338S167RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS |
Part Details for AMFW-6S-107128-70P1
AMFW-6S-107128-70P1 CAD Models
AMFW-6S-107128-70P1 Part Data Attributes
|
AMFW-6S-107128-70P1
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMFW-6S-107128-70P1
L3 Harris Narda-Miteq
10700MHz - 12750MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COAXIAL | |
Gain | 50 dB | |
Operating Frequency-Max | 12750 MHz | |
Operating Frequency-Min | 10700 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |