AMF683J50AC
Description: CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of AMF683J50AC by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF683J50AC by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF683J50AC by Nissei Electric Co Ltd

AMF683J50AC
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
AMF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMF683J50AC
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for AMF683J50AC

This table gives cross-reference parts and alternative options found for AMF683J50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF683J50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMT683J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMF683J50AC vs MMT683J50RCK
MPEM683J1H-5 Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation AMF683J50AC vs MPEM683J1H-5
AMCV0050J6830000D200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF683J50AC vs AMCV0050J6830000D200
621.068-5-50 Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED ASC Capacitors AMF683J50AC vs 621.068-5-50
AMZ683J50AC CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF683J50AC vs AMZ683J50AC
MMTV0050J6830000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF683J50AC vs MMTV0050J6830000D200
MTF683J50BCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation AMF683J50AC vs MTF683J50BCK
MTFFV0050J6830000D200 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF683J50AC vs MTFFV0050J6830000D200
ECQB1H683JF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMF683J50AC vs ECQB1H683JF
MMT683J50RC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF683J50AC vs MMT683J50RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF683J50AC by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF683J50AC by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of AMF683J50AC would you like to use for your alert(s)?
  • Please alert me when AMF683J50AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF683J50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF683J50AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF683J50AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF683J50AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF683J50AC by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: