Part Details for AMF124J50ACK by KEMET Corporation
Overview of AMF124J50ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF124J50ACK
AMF124J50ACK CAD Models
AMF124J50ACK Part Data Attributes
|
AMF124J50ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMF124J50ACK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMF124J50ACK
This table gives cross-reference parts and alternative options found for AMF124J50ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF124J50ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYXIH124JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMF124J50ACK vs QYXIH124JTP1FD |
ECQB1H124JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMF124J50ACK vs ECQB1H124JF3 |
5TS1HRB124JAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF124J50ACK vs 5TS1HRB124JAM |
MTF124J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs MTF124J50BC |
AMZ124J50RC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs AMZ124J50RC |
MTFFS0050J12400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs MTFFS0050J12400000200 |
MTFFV0050J1240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs MTFFV0050J1240000D220 |
AMZF0050J12400000050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs AMZF0050J12400000050 |
MPEM124J1HTA-5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMF124J50ACK vs MPEM124J1HTA-5 |
MMTV0050J1240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF124J50ACK vs MMTV0050J1240000D220 |