Part Details for AMF1206681R0.05%15PPM/KNP5 by Microtech GmbH Electronic
Overview of AMF1206681R0.05%15PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for AMF1206681R0.05%15PPM/KNP5
AMF1206681R0.05%15PPM/KNP5 CAD Models
AMF1206681R0.05%15PPM/KNP5 Part Data Attributes
|
AMF1206681R0.05%15PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF1206681R0.05%15PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AMF1206681R0.05%15PPM/KNP5
This table gives cross-reference parts and alternative options found for AMF1206681R0.05%15PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF1206681R0.05%15PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF1206681R0.05%15PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.05%15PPM/KNS |
AMF1206681R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.1%15PPM/KNS |
AMF1206681R0.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.1%15PPM/KKP5 |
AMF1206681R0.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.05%15PPM/KKP10 |
AMF1206681R0.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.1%15PPM/KKP20 |
AMF1206681R0.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.1%15PPM/KNP20 |
AMF1206681R0.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.05%15PPM/KNP10 |
AMF1206681R0.05%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | Microtech GmbH Electronic | AMF1206681R0.05%15PPM/KNP5 vs AMF1206681R0.05%15PPM/KNP20 |