There are no models available for this part yet.
Overview of AMF12064K750.05%10PPM/KNP5 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
CAD Models for AMF12064K750.05%10PPM/KNP5 by Microtech GmbH Electronic
Part Data Attributes for AMF12064K750.05%10PPM/KNP5 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.125 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for AMF12064K750.05%10PPM/KNP5
This table gives cross-reference parts and alternative options found for AMF12064K750.05%10PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF12064K750.05%10PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF12064K750.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 4750ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12064K750.05%10PPM/KNP5 vs AMF12064K750.1%10PPM/KKP5 |
AMF12064K750.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 4750ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12064K750.05%10PPM/KNP5 vs AMF12064K750.1%10PPM/KKP20 |
AMF12064K750.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 4750ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12064K750.05%10PPM/KNP5 vs AMF12064K750.1%10PPM/KNP5 |
AMF12064K750.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 4750ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | AMF12064K750.05%10PPM/KNP5 vs AMF12064K750.05%10PPM/KKS |
P1206Y4751BNT | Fixed Resistor, Thin Film, 0.33W, 4750ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751BNT |
P1206Y4751WNPC | Fixed Resistor, Thin Film, 0.33W, 4750ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751WNPC |
P1206Y4751BBT | Fixed Resistor, Thin Film, 0.33W, 4750ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751BBT |
P1206Y4751BG | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 4750 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751BG |
P1206Y4751WBW | Fixed Resistor, Thin Film, 0.33W, 4750ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751WBW |
P1206Y4751WNE2 | Fixed Resistor, Thin Film, 0.33W, 4750ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | AMF12064K750.05%10PPM/KNP5 vs P1206Y4751WNE2 |