There are no models available for this part yet.
Overview of AMF104J50ACK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMF104J50ACK by KEMET Corporation
Part Data Attributes for AMF104J50ACK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for AMF104J50ACK
This table gives cross-reference parts and alternative options found for AMF104J50ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF104J50ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTV0050J1040000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF104J50ACK vs MMTV0050J1040000D200 |
MMT104J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF104J50ACK vs MMT104J50RC |
PEIM104J1H | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMF104J50ACK vs PEIM104J1H |
621.1-5-50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | AMF104J50ACK vs 621.1-5-50 |
AMF104J50BC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF104J50ACK vs AMF104J50BC |
ECQB1H104JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMF104J50ACK vs ECQB1H104JF3 |
AMZ104J50AC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF104J50ACK vs AMZ104J50AC |
QYXIH104JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMF104J50ACK vs QYXIH104JTP1FD |
AMF104J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMF104J50ACK vs AMF104J50RCK |
QYX1H104JTP3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | AMF104J50ACK vs QYX1H104JTP3 |