Part Details for AMF103J50ACK by KEMET Corporation
Overview of AMF103J50ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF103J50ACK
AMF103J50ACK CAD Models
AMF103J50ACK Part Data Attributes
|
AMF103J50ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMF103J50ACK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMF103J50ACK
This table gives cross-reference parts and alternative options found for AMF103J50ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF103J50ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCS0050J1030139C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF103J50ACK vs AMCS0050J1030139C220 |
5TS1HRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF103J50ACK vs 5TS1HRB103JCS |
QYX1H103JTP3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | AMF103J50ACK vs QYX1H103JTP3 |
50F2S103J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMF103J50ACK vs 50F2S103J |
5TS1HRB103JAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF103J50ACK vs 5TS1HRB103JAM |
MMT103J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF103J50ACK vs MMT103J50BC |
AMC103J50BB | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMF103J50ACK vs AMC103J50BB |
MMTS0050J10300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF103J50ACK vs MMTS0050J10300000200 |
MTFF0050J10300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF103J50ACK vs MTFF0050J10300000000 |
AMF103J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF103J50ACK vs AMF103J50BB |