Part Details for AMF102J50BCK by KEMET Corporation
Overview of AMF102J50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF102J50BCK
AMF102J50BCK CAD Models
AMF102J50BCK Part Data Attributes
|
AMF102J50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMF102J50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMF102J50BCK
This table gives cross-reference parts and alternative options found for AMF102J50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF102J50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP102J50L10MMF | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMF102J50BCK vs NRP102J50L10MMF |
AMZV0050J1020000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF102J50BCK vs AMZV0050J1020000D200 |
AMZ0050J10200000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF102J50BCK vs AMZ0050J10200000000 |
AMZS0050J1020000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF102J50BCK vs AMZS0050J1020000C220 |
ECQB1H102JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMF102J50BCK vs ECQB1H102JF5 |
AMZV0050J1020000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF102J50BCK vs AMZV0050J1020000D210 |
AMCV0050J1020000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF102J50BCK vs AMCV0050J1020000D210 |
5TE1HRB102JAN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMF102J50BCK vs 5TE1HRB102JAN |
5TS1HRB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF102J50BCK vs 5TS1HRB102JCS |
ECQB1H102JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMF102J50BCK vs ECQB1H102JF4 |