Part Details for AMF08058K350.1%50PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF08058K350.1%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AMF08058K350.1%50PPM/KKP10
AMF08058K350.1%50PPM/KKP10 CAD Models
AMF08058K350.1%50PPM/KKP10 Part Data Attributes
|
AMF08058K350.1%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF08058K350.1%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF08058K350.1%50PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF08058K350.1%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08058K350.1%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBS10BTS8351 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8350ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AMF08058K350.1%50PPM/KKP10 vs RBS10BTS8351 |
RN73H2ATTD8351B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8350ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF08058K350.1%50PPM/KKP10 vs RN73H2ATTD8351B50 |
SF08Q8351BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K350.1%50PPM/KKP10 vs SF08Q8351BTLA |
RN73H2ATTE8351B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 8350ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF08058K350.1%50PPM/KKP10 vs RN73H2ATTE8351B50 |
AMF08058K350.05%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | AMF08058K350.1%50PPM/KKP10 vs AMF08058K350.05%50PPM/KNP5 |
AMF08058K350.05%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | AMF08058K350.1%50PPM/KKP10 vs AMF08058K350.05%50PPM/KKS |
SF08Q8351ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K350.1%50PPM/KKP10 vs SF08Q8351ATL |
RN732ALTDD8351B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K350.1%50PPM/KKP10 vs RN732ALTDD8351B50 |
AMF08058K350.05%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | AMF08058K350.1%50PPM/KKP10 vs AMF08058K350.05%50PPM/KKP20 |
AMF08058K350.1%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | AMF08058K350.1%50PPM/KKP10 vs AMF08058K350.1%50PPM/KKP20 |