Part Details for AMF08058K060.5%50PPM/KKS by Microtech GmbH Electronic
Overview of AMF08058K060.5%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF08058K060.5%50PPM/KKS
AMF08058K060.5%50PPM/KKS CAD Models
AMF08058K060.5%50PPM/KKS Part Data Attributes
|
AMF08058K060.5%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF08058K060.5%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AMF08058K060.5%50PPM/KKS
This table gives cross-reference parts and alternative options found for AMF08058K060.5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF08058K060.5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805DRE138K06L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K060.5%50PPM/KKS vs RT0805DRE138K06L |
RBS10DTS8061 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | AMF08058K060.5%50PPM/KKS vs RBS10DTS8061 |
RT0805DCE8K06 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | AMF08058K060.5%50PPM/KKS vs RT0805DCE8K06 |
AS0805Q8061D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K060.5%50PPM/KKS vs AS0805Q8061D-T5 |
RN10D8061CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF08058K060.5%50PPM/KKS vs RN10D8061CT-LF |
RP73G2A8K06DTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | AMF08058K060.5%50PPM/KKS vs RP73G2A8K06DTN |
RN732ATTED8061D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF08058K060.5%50PPM/KKS vs RN732ATTED8061D50 |
RN732ALTED8061D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K060.5%50PPM/KKS vs RN732ALTED8061D50 |
RTX058061DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | AMF08058K060.5%50PPM/KKS vs RTX058061DEP2 |
SF08Q8061DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AMF08058K060.5%50PPM/KKS vs SF08Q8061DTLA |