Part Details for AMF080580K60.1%25PPM/KNS by Microtech GmbH Electronic
Overview of AMF080580K60.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080580K60.1%25PPM/KNS
AMF080580K60.1%25PPM/KNS CAD Models
AMF080580K60.1%25PPM/KNS Part Data Attributes
|
AMF080580K60.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080580K60.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080580K60.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for AMF080580K60.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080580K60.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R8062ATLQ | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080580K60.1%25PPM/KNS vs WF08R8062ATLQ |
RBS10BTP8062 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF080580K60.1%25PPM/KNS vs RBS10BTP8062 |
AMF080580K60.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080580K60.1%25PPM/KNS vs AMF080580K60.1%25PPM/KNP20 |
AMF080580K60.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080580K60.1%25PPM/KNS vs AMF080580K60.05%25PPM/KNP10 |
RN732ALTD8062A25 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080580K60.1%25PPM/KNS vs RN732ALTD8062A25 |
RN732ALTED8062B25 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080580K60.1%25PPM/KNS vs RN732ALTED8062B25 |
RN732ATTE8062B25 | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080580K60.1%25PPM/KNS vs RN732ATTE8062B25 |
AMF080580K60.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080580K60.1%25PPM/KNS vs AMF080580K60.05%25PPM/KKP10 |
RT0805BRD1380K6L | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF080580K60.1%25PPM/KNS vs RT0805BRD1380K6L |
SF08R8062AALQ | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080580K60.1%25PPM/KNS vs SF08R8062AALQ |