Part Details for AMF080575K0.1%25PPM/KNP10 by Microtech GmbH Electronic
Overview of AMF080575K0.1%25PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080575K0.1%25PPM/KNP10
AMF080575K0.1%25PPM/KNP10 CAD Models
AMF080575K0.1%25PPM/KNP10 Part Data Attributes
|
AMF080575K0.1%25PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080575K0.1%25PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080575K0.1%25PPM/KNP10
This table gives cross-reference parts and alternative options found for AMF080575K0.1%25PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080575K0.1%25PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R7502ATLA | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080575K0.1%25PPM/KNP10 vs SF08R7502ATLA |
RBS10BTP7502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AMF080575K0.1%25PPM/KNP10 vs RBS10BTP7502 |
RN73H2ATTE7502B25 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080575K0.1%25PPM/KNP10 vs RN73H2ATTE7502B25 |
CRT0805-BY-7502EST | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AMF080575K0.1%25PPM/KNP10 vs CRT0805-BY-7502EST |
SF08R7502BTLA | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080575K0.1%25PPM/KNP10 vs SF08R7502BTLA |
MCWF08R7502BTL | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | AMF080575K0.1%25PPM/KNP10 vs MCWF08R7502BTL |
RN73H2ATTD7502B25 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080575K0.1%25PPM/KNP10 vs RN73H2ATTD7502B25 |
AMF080575K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080575K0.1%25PPM/KNP10 vs AMF080575K0.1%25PPM/KNP5 |
RN10B7502CT-LF | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AMF080575K0.1%25PPM/KNP10 vs RN10B7502CT-LF |
AMF080575K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080575K0.1%25PPM/KNP10 vs AMF080575K0.05%25PPM/KKS |