Part Details for AMF080574K10.25%50PPM/KKP20 by Microtech GmbH Electronic
Overview of AMF080574K10.25%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080574K10.25%50PPM/KKP20
AMF080574K10.25%50PPM/KKP20 CAD Models
AMF080574K10.25%50PPM/KKP20 Part Data Attributes
|
AMF080574K10.25%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080574K10.25%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AMF080574K10.25%50PPM/KKP20
This table gives cross-reference parts and alternative options found for AMF080574K10.25%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080574K10.25%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080574K10.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080574K10.25%50PPM/KKP20 vs AMF080574K10.25%50PPM/KNP5 |
RN732ALTD7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080574K10.25%50PPM/KKP20 vs RN732ALTD7412C50 |
RBS10CTS7412 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | AMF080574K10.25%50PPM/KKP20 vs RBS10CTS7412 |
RT0805CCE74K1 | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AMF080574K10.25%50PPM/KKP20 vs RT0805CCE74K1 |
SF08Q7412CTL | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080574K10.25%50PPM/KKP20 vs SF08Q7412CTL |
RN732ALTE7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080574K10.25%50PPM/KKP20 vs RN732ALTE7412C50 |
RN73H2ATTD7412C50 | Fixed Resistor, Metal Film, 0.125W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080574K10.25%50PPM/KKP20 vs RN73H2ATTD7412C50 |
RN732ATTED7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080574K10.25%50PPM/KKP20 vs RN732ATTED7412C50 |
SF08Q7412CTLA | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF080574K10.25%50PPM/KKP20 vs SF08Q7412CTLA |
RN732ALTED7412C50 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080574K10.25%50PPM/KKP20 vs RN732ALTED7412C50 |