AMF080568K10.25%25PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805,

Overview of AMF080568K10.25%25PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF080568K10.25%25PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF080568K10.25%25PPM/KNP5 by Microtech GmbH Electronic

AMF080568K10.25%25PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
68100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. AMF080568K10.25%25PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805,
    VS

Alternate Parts for AMF080568K10.25%25PPM/KNP5

This table gives cross-reference parts and alternative options found for AMF080568K10.25%25PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080568K10.25%25PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732ALTD6812C25 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AMF080568K10.25%25PPM/KNP5 vs RN732ALTD6812C25
RT0805CRD0768K1L Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AMF080568K10.25%25PPM/KNP5 vs RT0805CRD0768K1L
RTX056812CDTP Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec AMF080568K10.25%25PPM/KNP5 vs RTX056812CDTP
SF08R6812CTLA Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation AMF080568K10.25%25PPM/KNP5 vs SF08R6812CTLA
WF08R6812CTL Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation AMF080568K10.25%25PPM/KNP5 vs WF08R6812CTL
RN732ALTDD6812C25 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AMF080568K10.25%25PPM/KNP5 vs RN732ALTDD6812C25
AMF080568K10.25%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic AMF080568K10.25%25PPM/KNP5 vs AMF080568K10.25%25PPM/KNP20
RN10C6812CT-LF Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics AMF080568K10.25%25PPM/KNP5 vs RN10C6812CT-LF
RN73R2ATTP6812C25 Fixed Resistor, Metal Film, 0.125W, 68100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AMF080568K10.25%25PPM/KNP5 vs RN73R2ATTP6812C25
RN732ALTED6812C25 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AMF080568K10.25%25PPM/KNP5 vs RN732ALTED6812C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF080568K10.25%25PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF080568K10.25%25PPM/KNP... by Microtech GmbH Electronic

  • Please alert me when AMF080568K10.25%25PPM/KNP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF080568K10.25%25PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF080568K10.25%25PPM/KNP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF080568K10.25%25PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF080568K10.25%25PPM/KNP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF080568K10.25%25PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: