Part Details for AMF080561K90.1%10PPM/KKS by Microtech GmbH Electronic
Overview of AMF080561K90.1%10PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080561K90.1%10PPM/KKS
AMF080561K90.1%10PPM/KKS CAD Models
AMF080561K90.1%10PPM/KKS Part Data Attributes
|
AMF080561K90.1%10PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080561K90.1%10PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080561K90.1%10PPM/KKS
This table gives cross-reference parts and alternative options found for AMF080561K90.1%10PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080561K90.1%10PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATTDD6192A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080561K90.1%10PPM/KKS vs RN732ATTDD6192A10 |
RTX056192BBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AMF080561K90.1%10PPM/KKS vs RTX056192BBP2 |
RN73R2ATTP6192B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AMF080561K90.1%10PPM/KKS vs RN73R2ATTP6192B10 |
RN732ALTDD6192B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AMF080561K90.1%10PPM/KKS vs RN732ALTDD6192B10 |
AMF080561K90.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AMF080561K90.1%10PPM/KKS vs AMF080561K90.1%10PPM/KNP5 |
RTX056192BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AMF080561K90.1%10PPM/KKS vs RTX056192BBP3 |
RN732ATTE6192B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080561K90.1%10PPM/KKS vs RN732ATTE6192B10 |
RN732ATTED6192B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AMF080561K90.1%10PPM/KKS vs RN732ATTED6192B10 |
RP73C2A61K9ATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | AMF080561K90.1%10PPM/KKS vs RP73C2A61K9ATN |
AMF080561K90.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AMF080561K90.1%10PPM/KKS vs AMF080561K90.1%10PPM/KNS |