Part Details for AMF080551K11%10PPM/KKS by Microtech GmbH Electronic
Overview of AMF080551K11%10PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for AMF080551K11%10PPM/KKS
AMF080551K11%10PPM/KKS CAD Models
AMF080551K11%10PPM/KKS Part Data Attributes
|
AMF080551K11%10PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080551K11%10PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2.15 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080551K11%10PPM/KKS
This table gives cross-reference parts and alternative options found for AMF080551K11%10PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080551K11%10PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF080551K11%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs CMF080551K11%10PPM/KKP5 |
AMF080551K11%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs AMF080551K11%10PPM/KNP5 |
AMF080551K11%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs AMF080551K11%10PPM/KNS |
AMF080551K11%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs AMF080551K11%10PPM/KNP10 |
AMF080551K11%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs AMF080551K11%10PPM/KKP20 |
AMF080551K11%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs AMF080551K11%10PPM/KKP5 |
CMF-K080551K11%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs CMF-K080551K11%10PPM/KKP20 |
CMF-N080551K11%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | AMF080551K11%10PPM/KKS vs CMF-N080551K11%10PPM/KKS |